Vishay, IHLP-2525CZ-01, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Shielded 8A Idc
- RS Stock No.:
- 748-7094
- Mfr. Part No.:
- IHLP2525CZER2R2M01
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 748-7094
- Mfr. Part No.:
- IHLP2525CZER2R2M01
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
IHLP2525CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2525CZ-01 series high current low profile shielded inductors. The IHLP-2525CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 8A |
Package/Case | 2225 (5664M) |
Length | 6.86mm |
Depth | 6.47mm |
Height | 3mm |
Dimensions | 6.86 x 6.47 x 3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 20mΩ |
Series | IHLP-2525CZ-01 |
Core Material | Metal Composite |
Maximum Self Resonant Frequency | 5MHz |
Inductor Construction | Shielded |
Moulded | Yes |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |