- RS Stock No.:
- 741-8950
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 741-8950
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro Magnetically Shielded Wire Wound Inductors 1uH - 1000uH
This is a range of high quality shielded power inductors from our trusted RS Pro brand. These wire wound surface mount inductors have high current up to 5.5 A and high inductance up to 1000 μH.
Features
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 4.5A |
Package/Case | 27 |
Length | 12.5mm |
Depth | 12.5mm |
Height | 6mm |
Dimensions | 12.5 x 12.5 x 6mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 27mΩ |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |