Panasonic, PCC-M104L Wire-wound SMD Inductor with a Metal Composite Core, 190 nH ±20% Wire-Wound 28A Idc
- RS Stock No.:
- 620-7421
- Mfr. Part No.:
- ETQP4LR19WFC
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 08/10/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD4.26
(exc. GST)
SGD4.64
(inc. GST)
Units | Per unit |
1 - 99 | SGD4.26 |
100 - 199 | SGD4.22 |
200 - 499 | SGD4.15 |
500 - 1499 | SGD3.97 |
1500 + | SGD3.45 |
- RS Stock No.:
- 620-7421
- Mfr. Part No.:
- ETQP4LR19WFC
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
PCC-M104L Series Wire Wound Chokes
PCC-M104L Series (ETQP4L) choke coils from Panasonic offer high power (between 21A and 28A) and can be used in high frequency circuits up to 1 MHz. With excellent DCR tolerance between ±5% and ±10%, this series features low loss and low buzz noise.
Compact size
High power
Gapless structure ensures low buzz noise
High power
Gapless structure ensures low buzz noise
Applications
PCC-M104L choke coils are recommended for multiphase DC-DC converter circuits and suitable applications included PC power supply modules, routers, servers and CPUs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 190 nH |
Maximum DC Current | 28A |
Length | 11.5mm |
Depth | 10mm |
Height | 4mm |
Dimensions | 11.5 x 10 x 4mm |
Tolerance | ±20% |
Maximum DC Resistance | 700µΩ |
Series | PCC-M104L |
Core Material | Metal Composite |
Inductor Construction | Wire-Wound |