Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% 6.5A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 20 units (supplied on a continuous strip)*

SGD63.80

(exc. GST)

SGD69.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 198SGD3.19
200 - 498SGD2.95
500 - 998SGD2.575
1000 +SGD2.335

*price indicative

Packaging Options:
RS Stock No.:
396-3128P
Mfr. Part No.:
7445710
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10 μH

Maximum DC Current

6.5A

Length

22mm

Depth

15mm

Height

7mm

Dimensions

22 x 15 x 7mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

21mΩ

Series

WE-PD4

Core Material

Ferrite

Maximum Self Resonant Frequency

20MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy