KEMET, TPI, 077050 (4427) Shielded Wire-wound SMD Inductor with a Ferrite Core, 105 nH ±20% Flat Wire Winding 60A Idc
- RS Stock No.:
- 180-9192
- Mfr. Part No.:
- TPI077050L105N
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 180-9192
- Mfr. Part No.:
- TPI077050L105N
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KEMET TPI ferrite core inductors are designed for a very low core loss. Its flat wire, one turn through the construction design, enables high efficiency at large currents.
One turn coil ferrite
Operating temperature up to +125°C
High switching frequency
Low core loss
Low DCR
Operating temperature up to +125°C
High switching frequency
Low core loss
Low DCR
Specifications
Attribute | Value |
---|---|
Inductance | 105 nH |
Maximum DC Current | 60A |
Package/Case | 077050 (4427) |
Length | 7mm |
Depth | 7mm |
Height | 5mm |
Dimensions | 7 x 7 x 5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 0.32mΩ |
Series | TPI |
Core Material | Ferrite |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Flat Wire Winding |