Bourns, SRR7032, 7032 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 3.3 μH ±20% Wire-Wound 2.4A Idc Q:16
- RS Stock No.:
- 172-8461
- Mfr. Part No.:
- SRR7032-3R3M
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 172-8461
- Mfr. Part No.:
- SRR7032-3R3M
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SRR7032 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR7032 Series SMD Shielded Power Inductors. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 2.4A |
Package/Case | 7032 |
Length | 7mm |
Depth | 7mm |
Height | 3.2mm |
Dimensions | 7 x 7 x 3.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 27mΩ |
Series | SRR7032 |
Core Material | Ferrite DR & RI |
Maximum Self Resonant Frequency | 55MHz |
Minimum Quality Factor | 16 |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |