Cooper Bussmann, FP1107, 1107 Wire-wound SMD Inductor with a Ferrite Core, 364 nH ±10% Wire-Wound 18A Idc
- RS Stock No.:
- 169-9590
- Mfr. Part No.:
- FP1107R1-R51-R
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 169-9590
- Mfr. Part No.:
- FP1107R1-R51-R
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FLAT-PAC™ FP1107 Series Wire Wound Chokes
FLAT-PAC™ FP1007 Series low profile high current inductors with a maximum total operating temperature of 125 °C and low core losses. The FLAT-PAC™ FP1007 Series inductors have a ferrite core and a controlled DCR tolerance for sensing circuits. Applications for FLAT-PAC™ FP1007 Series include: Multi-phase regulators; Voltage Regulator Module (VRM); Desktop and server VRMs and EVRDs; Data networking and storage systems; Notebook regulators; Graphics cards and battery power systems; Point-of-load modules; DCR sensing
Halogen free, RoHS compliant
SMD package size - 7.2 x 11.0 x 7.5 mm
Inductance range - 70nH to 510nH
Current range from 140 to 25 Amps, frequency range up to 2MHz
SMD package size - 7.2 x 11.0 x 7.5 mm
Inductance range - 70nH to 510nH
Current range from 140 to 25 Amps, frequency range up to 2MHz
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 364 nH |
Maximum DC Current | 18A |
Package/Case | 1107 |
Length | 11mm |
Depth | 7.2mm |
Height | 7.5mm |
Dimensions | 11 x 7.2 x 7.5mm |
Tolerance | ±10% |
Maximum DC Resistance | 290µΩ |
Series | FP1107 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 2MHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Moulded | Yes |