- RS Stock No.:
- 169-3426
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 169-3426
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro High Current Shielded Power Inductors
This range of power inductors from our high-quality RS Pro brand are a surface mount solution. These power inductors feature high current and high inductance values. They have a shielded construction and can be used in automatic insertion machines.
Specifications
Attribute | Value |
---|---|
Inductance | 8.2 μH |
Maximum DC Current | 2.25A |
Length | 6mm |
Depth | 6.6mm |
Height | 2.8mm |
Dimensions | 6 x 6 x 2.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 550µΩ |
Maximum Self Resonant Frequency | 24MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |