TE Connectivity, 3640, 0402 (1005M) Multilayer Surface Mount Inductor 27 nH ±2% Multilayer 75mA Idc Q:13

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-0986
Mfr. Part No.:
36401E27NGTDF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

27 nH

Maximum DC Current

75mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.32mm

Dimensions

1 x 0.5 x 0.32mm

Tolerance

±2%

Maximum DC Resistance

3.25Ω

Series

3640

Maximum Self Resonant Frequency

2.5GHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

13

Maximum Operating Temperature

+85°C

Inductor Construction

Multilayer

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.