Wurth Elektronik, WE-DD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3 μH ±30 % 8.6 A Idc

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

SGD39.05

(exc. GST)

SGD42.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4SGD39.05
5 +SGD37.88

*price indicative

Packaging Options:
RS Stock No.:
486-477
Distrelec Article No.:
301-89-782
Mfr. Part No.:
7448700015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3 μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

8.6A

Length

12.50mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

16mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

WE-DD

Core Material

Ferrite

Standards/Approvals

No

Height

8.5mm

Depth

12.50mm

Termination Style

Surface Mount

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links