- RS Stock No.:
- 840-5135
- Mfr. Part No.:
- ERA6APB1782V
- Manufacturer:
- Panasonic
Available for back order.
Price Each (In a Pack of 10)
SGD0.706
(exc. GST)
SGD0.77
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD0.706 | SGD7.06 |
*price indicative |
- RS Stock No.:
- 840-5135
- Mfr. Part No.:
- ERA6APB1782V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic Metal Film ERA Series 0805, 0.125W 0.1% 15ppm, 5kΩ to 100KΩ
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Specifications
Attribute | Value |
---|---|
Resistance | 17.8kΩ |
Technology | Metal Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.125W |
Temperature Coefficient | ±15ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |