- RS Stock No.:
- 721-9573
- Mfr. Part No.:
- ERJT14J104U
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 721-9573
- Mfr. Part No.:
- ERJT14J104U
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1210 Format Anti-Pulse Resistor, ERJ T14 Series - 5%
Panasonic ERJ T14 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.
Features and Benefits:
Anti-pulse characteristics
0.5 W high-power rating
High reliability
Both reflow and flow soldering can be used
0.5 W high-power rating
High reliability
Both reflow and flow soldering can be used
Applications
These chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Technology | Thick Film |
Package/Case | 1210 (3225M) |
Tolerance | ±5% |
Power Rating | 0.5W |
Temperature Coefficient | ±200ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJT14 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |