- RS Stock No.:
- 608-4723
- Mfr. Part No.:
- MSP2BR1000JR10E3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 608-4723
- Mfr. Part No.:
- MSP2BR1000JR10E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Moulded precision SMT resistors MSP 2W series
The molded package ensures mechanical and climatic protection as well as high dielectric insulation. Metal film or wire wound construction,
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Technology | Wire Wound |
Tolerance | ±5% |
Power Rating | 2W |
Temperature Coefficient | ±100ppm/°C |
Series | MSP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +275°C |