- RS Stock No.:
- 601-9555P
- Mfr. Part No.:
- RR1220P-391-D
- Manufacturer:
- Susumu Co
Discontinued product
- RS Stock No.:
- 601-9555P
- Mfr. Part No.:
- RR1220P-391-D
- Manufacturer:
- Susumu Co
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Resistance | 390Ω |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.5% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | RR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |