- RS Stock No.:
- 105-8472
- Mfr. Part No.:
- ERJ3EKF2101V
- Manufacturer:
- Panasonic
5000 In stock for delivery within 4 working days
Added
Price Each (On a Reel of 5000)
SGD0.01
(exc. GST)
SGD0.01
(inc. GST)
Units | Per unit | Per Reel* |
5000 + | SGD0.01 | SGD50.00 |
*price indicative |
- RS Stock No.:
- 105-8472
- Mfr. Part No.:
- ERJ3EKF2101V
- Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0603 Format Resistor, ERJ3EK Series - 1% (510Ω-4.99kΩ)
ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines. With an AEC-Q200 qualification, these chip resistors are ideal for automotive applications.
Approvals
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 2.1kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ3EK |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |