- RS Stock No.:
- 172-4187
- Mfr. Part No.:
- EECSE0H224N
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 172-4187
- Mfr. Part No.:
- EECSE0H224N
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SE Series
Panasonic EDLC SE series super capacitors are a stacked coin type, Automatic insertion available.RoHS directive compliant
Applications
Memory back up for video and audio equipment
Cameras
Telephones
Printers
Data terminals
Intelligent Remote controls
Cameras
Telephones
Printers
Data terminals
Intelligent Remote controls
Note
An arrow symbol on the capacitor case points to the negative lead.
Specifications
Attribute | Value |
---|---|
Capacitance | 0.22F |
Voltage | 5.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Diameter | 5.4mm |
Height | 5.4mm |
Dimensions | 5.4 (Dia.) x 10.5mm |
Lead Pitch | 5mm |
Leakage Current | 300 μA |
Lifetime | 1000h |
Series | SE |
Tolerance | -20 → +80% |
Dielectric Material Family | Electrical Double Layer |
Terminal Type | Radial |
Capacitor Family | Electric Double Layer |
Lead Spacing | 5 mm |
Product Diameter | 5.4mm |
Lead Diameter | 0.55mm |