- RS Stock No.:
- 126-5951
- Manufacturer:
- RS PRO
25 In stock for delivery within 4 working days
Added
Price 1 Bag of 4
SGD22.92
(exc. GST)
SGD24.98
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD22.92 | SGD5.73 |
5 - 9 | SGD22.43 | SGD5.608 |
10 + | SGD18.46 | SGD4.615 |
*price indicative |
- RS Stock No.:
- 126-5951
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical Female - Foot Anti-Vibration Mounts
RS PRO cylindrical female to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 25mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 27.3kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 50 Shore A |
Shearing Load | 0 |
Series | AV Type C |
Minimum Operating Temperature | -25°C |
Compression Deflection | 1.5mm |
Maximum Operating Temperature | +70°C |