- RS Stock No.:
- 126-4914
- Manufacturer:
- RS PRO
158 In stock for delivery within 4 working days
Added
Price 1 Bag of 2
SGD26.30
(exc. GST)
SGD28.67
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD26.30 | SGD13.15 |
5 - 9 | SGD25.73 | SGD12.865 |
10 + | SGD24.96 | SGD12.48 |
*price indicative |
- RS Stock No.:
- 126-4914
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 45mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 161.24kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 4.5mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series | AV Type C |
Shearing Load | 58.3kg |