- RS Stock No.:
- 126-4291
- Manufacturer:
- RS PRO
251 In stock for delivery within 4 working days
Added
Price 1 Bag of 8
SGD24.55
(exc. GST)
SGD26.76
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD24.55 | SGD3.069 |
5 - 9 | SGD24.03 | SGD3.004 |
10 + | SGD19.77 | SGD2.471 |
*price indicative |
- RS Stock No.:
- 126-4291
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M4 |
Diameter | 16mm |
Overall Height | 15mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Compression Load | 25kg |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Compression Deflection | 1.5mm |
Shearing Load | 7kg |
Series | AV Type B |