- RS Stock No.:
- 126-3942
- Manufacturer:
- RS PRO
26 In stock for delivery within 4 working days
Added
Price 1 Bag of 4
SGD22.71
(exc. GST)
SGD24.75
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD22.71 | SGD5.678 |
5 - 24 | SGD22.15 | SGD5.538 |
25 + | SGD21.61 | SGD5.402 |
*price indicative |
- RS Stock No.:
- 126-3942
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M5 |
Diameter | 15mm |
Overall Height | 30mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 3.5kg |
Compression Deflection | 3mm |
Shearing Load | 1.2kg |
Maximum Operating Temperature | +70°C |
Series | AV Type A |
Minimum Operating Temperature | -25°C |