- RS Stock No.:
- 740-1107
- Mfr. Part No.:
- 05028252152235
- Manufacturer:
- Rexel
Discontinued product
- RS Stock No.:
- 740-1107
- Mfr. Part No.:
- 05028252152235
- Manufacturer:
- Rexel
Technical data sheets
Legislation and Compliance
Product Details
Rexel Polaris 1420 Electric Stapler and Punch 2-Hole
Electric stapler and punch in one
Simple push-button technology to switch between stapling or punching functions
20 sheet capacity when stapling
Uses 26/6 and 24/6 staples
Uses AC mains adaptor or six AA batteries (not included)
Capacity: 14 sheets of 80gsm paper
Dimensions: D 272 x H 149 x W 139 mm
Weight 1.296 kg
Simple push-button technology to switch between stapling or punching functions
20 sheet capacity when stapling
Uses 26/6 and 24/6 staples
Uses AC mains adaptor or six AA batteries (not included)
Capacity: 14 sheets of 80gsm paper
Dimensions: D 272 x H 149 x W 139 mm
Weight 1.296 kg
Specifications
Attribute | Value |
---|---|
Type | Electric & Battery Operated |
Sheet Capacity | 20 |
For Staple Size | 24/6, 26/6 |