- RS Stock No.:
- 646-0559
- Mfr. Part No.:
- ML-40-S3EXF-7P
- Manufacturer:
- Sato Parts
Discontinued product
- RS Stock No.:
- 646-0559
- Mfr. Part No.:
- ML-40-S3EXF-7P
- Manufacturer:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Number of Ways | 7 |
Current Rating | 10A |
Termination Method | Screw Down |
Material | PBT |
Voltage Rating | 250 V |
Pitch | 7.62mm |