Renesas Electronics SRAM Memory, R1RP0416DSB-2PR#D0- 4Mbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
901-5755
Mfr. Part No.:
R1RP0416DSB-2PR#D0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

4Mbit

Organisation

256K x 16 bit

Number of Words

256K

Number of Bits per Word

16bit

Maximum Random Access Time

12ns

Address Bus Width

16bit

Clock Frequency

1MHz

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.51 x 10.26 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Width

10.26mm

Length

18.51mm

Maximum Operating Temperature

+70 °C

COO (Country of Origin):
CN

Low Power SRAM, R1RP Series, Renesas Electronics


The R1RP Series is a static RAM most appropriate for the application which requires high speed, high density memory and wide bit width configuration, such as cache and buffer memory in systems.

Single 5.0V power supply
Access time: 10ns / 12ns
No clocks, No refresh required
Equal access and cycle times
All inputs and outputs are TTL compatible


SRAM (Static Random Access Memory)