- RS Stock No.:
- 767-5951
- Mfr. Part No.:
- R1LV3216RSD-5SI#B0
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 767-5951
- Mfr. Part No.:
- R1LV3216RSD-5SI#B0
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Low Power SRAM, Renesas Electronics
The R1LV Series of advanced low voltage static RAMs is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
Single 2.7V to 3.6V power supply
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Three-state outputs: OR-tie Capability
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Three-state outputs: OR-tie Capability
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 32Mbit |
Organisation | 2M words x 16 bit |
Number of Words | 2M |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 55ns |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | μTSOP II |
Pin Count | 52 |
Dimensions | 10.89 x 8.99 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Width | 8.99mm |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Temperature | +85 °C |
Length | 10.89mm |