Cypress Semiconductor SRAM Memory, CY62256NLL-70PXC- 256kbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
642-7372P
Mfr. Part No.:
CY62256NLL-70PXC
Manufacturer:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

256kbit

Organisation

32K words x 8 bit

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

70ns

Address Bus Width

15bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

37.59 x 13.97 x 9.14mm

Maximum Operating Supply Voltage

5.5 V

Height

9.14mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V

Length

37.59mm

Maximum Operating Temperature

+70 °C

Width

13.97mm

Asynchronous Static RAM Memory, Cypress Semiconductor



SRAM (Static Random Access Memory)