Maxim Integrated SRAM, DS1250Y-70+- 4096kbit
- RS Stock No.:
- 192-1228
- Mfr. Part No.:
- DS1250Y-70+
- Manufacturer:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-1228
- Mfr. Part No.:
- DS1250Y-70+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Memory Size | 4096kbit | |
| Organisation | 512k x 8 bit | |
| Number of Words | 512k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 70ns | |
| Address Bus Width | 8bit | |
| Low Power | Yes | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 32 | |
| Dimensions | 44.2 x 18.8 x 10.92mm | |
| Height | 10.92mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Length | 44.2mm | |
| Width | 18.8mm | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 4096kbit | ||
Organisation 512k x 8 bit | ||
Number of Words 512k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 70ns | ||
Address Bus Width 8bit | ||
Low Power Yes | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 32 | ||
Dimensions 44.2 x 18.8 x 10.92mm | ||
Height 10.92mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Length 44.2mm | ||
Width 18.8mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
- COO (Country of Origin):
- US
Static RAM, Maxim Integrated
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
SRAM (Static Random Access Memory)
