- RS Stock No.:
- 192-1214
- Mfr. Part No.:
- DS1225AB-200+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-1214
- Mfr. Part No.:
- DS1225AB-200+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Static RAM, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 64kbit |
Organisation | 8k x 8 bit |
Number of Words | 8k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 70ns |
Address Bus Width | 8bit |
Low Power | Yes |
Mounting Type | Through Hole |
Package Type | EDIP |
Pin Count | 28 |
Dimensions | 39.37 x 18.29 x 10.67mm |
Height | 10.67mm |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Temperature | -40 °C |
Width | 18.29mm |
Maximum Operating Temperature | +85 °C |
Length | 39.37mm |
Minimum Operating Supply Voltage | 4.75 V |