- RS Stock No.:
- 125-6937
- Mfr. Part No.:
- CY14B256LA-SZ45XI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-6937
- Mfr. Part No.:
- CY14B256LA-SZ45XI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Non-Volatile RAM, Cypress Semiconductor
Non-Volatile RAM (NVRAM)
NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Organisation | 32K x 8 bit |
Number of Words | 32k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 8bit |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 32 |
Dimensions | 20.878 x 7.594 x 2.286mm |
Height | 2.286mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Length | 20.878mm |
Width | 7.594mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.7 V |