- RS Stock No.:
- 123-4895
- Mfr. Part No.:
- 53543
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 123-4895
- Mfr. Part No.:
- 53543
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania START SPOT IP20 LED Downlights
Features and Benefits
Range of integrated LED value downlights combining high lumen efficacy with great aesthetic
Available in 3000K and 4000K
Integrated LED driver with polycarbonate body
Includes both IP20 and IP65 versions
Low profile of 58mm (60mm including bezel)
Bezel dimension 86mm with cutout of 65-74mm
Available in 3000K and 4000K
Integrated LED driver with polycarbonate body
Includes both IP20 and IP65 versions
Low profile of 58mm (60mm including bezel)
Bezel dimension 86mm with cutout of 65-74mm
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 240 V |
Width | 86 (Dia.) mm |
Depth | 60 mm |
Dimensions | 86 (Dia.) x 60 mm |
Diameter | 86mm |
Wattage | 5.5 W |
Colour Temperature | 3000K |
Cut-out Size | 65 → 74mm |
Model | START SPOT |
Light Colour | Warm White |
Finish | White |
Series | START SPOT IP20 |
Lamp Supplied | Yes |
Standards Met | CE |