Microchip ATF16V8C-5JX, SPLD Simple Programmable Logic Device ATF16V8C 8 Macro Cells, 18 I/O, ISP, 5ns EECMOS 20-Pin
- RS Stock No.:
- 177-1699
- Mfr. Part No.:
- ATF16V8C-5JX
- Manufacturer:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1699
- Mfr. Part No.:
- ATF16V8C-5JX
- Manufacturer:
- Microchip Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | ATF16V8C | |
| Number of Macro Cells | 8 | |
| Number of User I/Os | 18 | |
| In System Programmability | In System | |
| Re-programmability Support | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 20 | |
| Maximum Propagation Delay Time | 5ns | |
| Fabrication Technology | EECMOS | |
| Dimensions | 9.04 x 9.04 x 4.06mm | |
| Height | 4.06mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Length | 9.04mm | |
| Maximum Operating Temperature | +70 °C | |
| Propagation Delay Test Condition | 50pF | |
| Width | 9.04mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name ATF16V8C | ||
Number of Macro Cells 8 | ||
Number of User I/Os 18 | ||
In System Programmability In System | ||
Re-programmability Support Yes | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 20 | ||
Maximum Propagation Delay Time 5ns | ||
Fabrication Technology EECMOS | ||
Dimensions 9.04 x 9.04 x 4.06mm | ||
Height 4.06mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Length 9.04mm | ||
Maximum Operating Temperature +70 °C | ||
Propagation Delay Test Condition 50pF | ||
Width 9.04mm | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- US
A high-performance EECMOS programmable logic device (PLD) based on Atmel's proven electrically erasable flash memory technology. The device supports The device supports speeds down to 5ns and offers a 100 μA pin-controlled power-down mode option. All speed ranges are specified over the full 5V ± 10 percent range for industrial temperature ranges, 5V ± 5% for commercial range 5-volt devices. The device incorporates a superset of the generic architectures, to replace the 16R8 family and most 20-pin combinatorial PLDs.
Features: Industry Standard Architecture
Emulates Many 20-pin PALs®
Low-cost, Easy to Use Software Tools
High Speed Electrically-Erasable Programmable Logic Devices (EE
5ns Maximum Pin-to-pin Delay
Low Power, 100μA Pin Controlled Power-down Mode Option
CMOS and TTL Compatible Inputs and Outputs
Input and I/O Pin Keeper Circuits
Advanced Flash Technology
Emulates Many 20-pin PALs®
Low-cost, Easy to Use Software Tools
High Speed Electrically-Erasable Programmable Logic Devices (EE
5ns Maximum Pin-to-pin Delay
Low Power, 100μA Pin Controlled Power-down Mode Option
CMOS and TTL Compatible Inputs and Outputs
Input and I/O Pin Keeper Circuits
Advanced Flash Technology
