- RS Stock No.:
- 761-4280
- Mfr. Part No.:
- HIBM65C20F-8
- Manufacturer:
- HiWave
Discontinued product
Alternative
Tectonic 108mm dia 30W nom Full Range Speaker Driver, 8Ω, 60 Hz → 20 kHz
SGD24.34
Each
RS Stock No.: 876-5291
- RS Stock No.:
- 761-4280
- Mfr. Part No.:
- HIBM65C20F-8
- Manufacturer:
- HiWave
Technical data sheets
Legislation and Compliance
Product Details
Hiwave HIBM Series Balanced Mode Radiators (BMR)
The HIBM series of Balanced Mode Radiators (BMR), from Hiwave, are audio drive units that feature extended frequency response and wide directivity when compared with conventional drive units. Combining the benefits of wave bending technology and pistonic motion these BMR drive units provide full audio range, wide dispersion speaker drives for high performance acoustic solutions. Extremely versatile, the HIBM series of Balanced Mode Radiators are ideal for applications such as: flat TV speakers, sound bars, home theatre systems, docking stations, table radios, computer speakers, wireless speakers and Hi-Fi systems.
Wide bandwidth
Wide directivity
Wide directivity
Specifications
Attribute | Value |
---|---|
Impedance | 8Ω |
Nominal Rated Power | 10W |
Frequency Type | Full Range |
Diameter | 108mm |
Driver Shape | Round |
Speaker Driver Size | 13 cm (5 in) and Under |
Depth | 56.82mm |
Maximum Rated Power | 160W |
Weight | 685g |