HiWave 10W nom Full Range, 8Ω, 100 Hz → 20 kHz
- RS Stock No.:
- 761-4277
- Mfr. Part No.:
- HIBM130H10-8/LP
- Manufacturer:
- HiWave
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-4277
- Mfr. Part No.:
- HIBM130H10-8/LP
- Manufacturer:
- HiWave
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HiWave | |
| Impedance | 8Ω | |
| Nominal Rated Power | 10W | |
| Frequency Type | Full Range | |
| Driver Shape | Rectangular | |
| Speaker Driver Size | 13 cm (5 in) and Under | |
| Frequency Response | 100 Hz → 20 kHz | |
| Length | 131mm | |
| Width | 29mm | |
| Depth | 20.95mm | |
| Maximum Frequency Response | 20 kHz | |
| Minimum Frequency Response | 100 Hz | |
| Weight | 69.7g | |
| Maximum Rated Power | 20W | |
| Select all | ||
|---|---|---|
Brand HiWave | ||
Impedance 8Ω | ||
Nominal Rated Power 10W | ||
Frequency Type Full Range | ||
Driver Shape Rectangular | ||
Speaker Driver Size 13 cm (5 in) and Under | ||
Frequency Response 100 Hz → 20 kHz | ||
Length 131mm | ||
Width 29mm | ||
Depth 20.95mm | ||
Maximum Frequency Response 20 kHz | ||
Minimum Frequency Response 100 Hz | ||
Weight 69.7g | ||
Maximum Rated Power 20W | ||
Related links
- Tectonic Elements 10W nom Full Range 100 Hz → 20 kHz
- Tectonic 30mm dia 1W nom Full Range Audio Exciter 200 Hz → 20 kHz
- Tectonic 32.2mm dia 1W nom Full Range Audio Exciter 500 Hz → 20 kHz
- Visaton 75 mm dia 8 Ω, 80 Hz 20 kHz
- Visaton 40 mm dia 4 Ω, 90 Hz 20 kHz
- Tectonic 51.2mm dia 10W nom Full Range 100 Hz → 15 kHz
- Visaton WB 10 White Cabinet Speaker 100 Hz 20 kHz
- Visaton 39 mm dia 8 Ω, 300 Hz 20 kHz