- RS Stock No.:
- 778-2009
- Mfr. Part No.:
- 41040809
- Manufacturer:
- STAHLWILLE
Discontinued product
- RS Stock No.:
- 778-2009
- Mfr. Part No.:
- 41040809
- Manufacturer:
- STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Offset Double Ring Spanner (20 Series)
Offset double ring spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.
Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.
Standards
DIN 838; ISO 10104
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Imperial or Metric | Metric |
Metric Size | 8 mm, 9mm |
Overall Length | 180 mm |
Double Ended | Yes |
Material | Alloy Steel |
Offset | Yes |
Finish | Chrome |
Size | 8 x 9 mm |