- RS Stock No.:
- 191-4139
- Mfr. Part No.:
- 11.17
- Manufacturer:
- Facom
5 In stock for delivery within 5 working days
Price Each
SGD116.25
(exc. GST)
SGD126.71
(inc. GST)
Units | Per unit |
1 + | SGD116.25 |
- RS Stock No.:
- 191-4139
- Mfr. Part No.:
- 11.17
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
FACOM METRIC OPEN END BITS - DRIVE 14 X 18 MM
Specifications
Attribute | Value |
---|---|
Type | Spanner Insert |
Size | 17 mm |