Milwaukee Offset Ring Spanner 19 x 22 mm, 307 mm Overall

N

Subtotal (1 unit)*

SGD39.30

(exc. GST)

SGD42.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD39.30

*price indicative

RS Stock No.:
697-052
Mfr. Part No.:
4932492748
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Sub Type

Spanner

Product Type

Offset Ring Spanner

Size

19 x 22 mm

Head Type

Offset

Overall Length

307mm

Finish

Chrome

Offset Angle

75°

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Spanner is expertly crafted for efficient and effective handling in confined spaces. With a unique 75° offset handle, this tool allows for enhanced accessibility, ensuring you can tackle even the most challenging jobs with ease. The rounded I-beam handle not only ensures a comfortable grip but also facilitates optimal torque application, making it Ideal for various tasks. Its chrome finish offers superior resistance to corrosion and rust, ensuring longevity and durability. Designed with practicality in mind, the ink-filled size labels enable quick and easy identification of size, making this spanner an essential addition to any toolkit.

Ink-filled size labels enhance quick size identification

Chrome finish provides excellent corrosion and rust resistance

Compact length of 307 mm optimises tool manageability

Single pack quantity meets immediate project needs