- RS Stock No.:
- 837-7128
- Mfr. Part No.:
- FDV10-250Q
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 837-7128
- Mfr. Part No.:
- FDV10-250Q
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M Highland™ Female Disconnect, Insulated
These female disconnects utilise dents and rolled edges on the female part to provide excellent holding force yet still allowing easy and quick disconnection. Users have a choice of either Nylon or Vinyl insulation material.
Barrel Style: Butted
Fastener Orientation: Female
Terminal Style: Fully insulated
Terminal Type: Disconnect
Fastener Orientation: Female
Terminal Style: Fully insulated
Terminal Type: Disconnect
3M Highland™ Series
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Series | FDV |
Tab Size | 0.25 x 0.032in |
Insulation | Insulated |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Colour | Yellow |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Vinyl |
Overall Length | 0.95in |
Series Number | FDV10 |