TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector, Receptacle, 5.21 x 0.51mm Tab Size, 1.3mm² to
- RS Stock No.:
- 782-7344
- Mfr. Part No.:
- 640913-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-7344
- Mfr. Part No.:
- 640913-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity PIDG Faston 205 Receptacle Wire Crimp Terminals
PIDG insulated Faston 205 quick disconnect receptacle wire crimp terminal with a mating area interface of 5.21 x 0.81mm. This PIDG Faston 205 quick disconnect receptacle crimp terminal consists of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve.
Blue 1.25 - 2.00 mm²
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 1.3mm² |
Gender | Female |
Maximum Wire Size mm² | 2mm² |
Tab Size | 5.21 x 0.51mm |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 0.82in |
Series | PIDG FASTON .250 |