Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Wire Terminals & Splices
Spade Connectors
Knipex Blue Insulated Male Spade Connector, 1.5mm² to 2.5mm²
RS Stock No.:
267-7651
Mfr. Part No.:
97 99 111
Manufacturer:
Knipex
View this category
Discontinued product
RS Stock No.:
267-7651
Mfr. Part No.:
97 99 111
Manufacturer:
Knipex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 97 99 111
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
The Knipex blade terminal plug is made from brass and has surface made from tin.
Insulation material nylon
Tab width 6.3 mm
Attribute
Value
Gender
Male
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Colour
Blue
Contact Material
Tin Plated Brass
Contact Plating
Tin Plated Brass
Insulation Material
Nylon
Shrouded/Unshrouded
Shrouded
Series Number
97