TE Connectivity Ultra-Fast .110 Blue Insulated Female Spade Connector, Quick Disconnect Terminal, 2.79 x 0.51mm Tab
- RS Stock No.:
- 164-4120
- Mfr. Part No.:
- 3-520370-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-4120
- Mfr. Part No.:
- 3-520370-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 110/125 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 110/125 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 110/125 series Ultra-Fast receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 110/125 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated.
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Specifications
Attribute | Value |
---|---|
Type | Quick Disconnect Terminal |
Gender | Female |
Series | Ultra-Fast .110 |
Minimum Wire Size mm² | 1.3mm² |
Maximum Wire Size mm² | 2mm² |
Tab Size | 2.79 x 0.51mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon 66 |
Overall Length | 0.865in |