- RS Stock No.:
- 163-9873
- Mfr. Part No.:
- 1544323-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-9873
- Mfr. Part No.:
- 1544323-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
TE Connectivity Proner Series FASTON Crimp Terminals
A range of Proner series FASTON crimp terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Series | FASTON PRONER |
Gender | Female |
Tab Size | 6.35mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 17AWG |
Maximum Wire Size AWG | 13AWG |
Termination Method | Crimp |
Contact Material | Brass |
Overall Length | 21.3mm |