- RS Stock No.:
- 160-3408
- Mfr. Part No.:
- 1256
- Manufacturer:
- Keystone
Discontinued product
- RS Stock No.:
- 160-3408
- Mfr. Part No.:
- 1256
- Manufacturer:
- Keystone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Rivet tabs
6.35 mm wide tabs intended for standard Faston clips.
Mounted on printed circuit boards using Ø 3.07 mm rivets.
Mounted on printed circuit boards using Ø 3.07 mm rivets.
Specifications
Attribute | Value |
---|---|
Tab Width | 0.81mm |
Tab Size | 6.4 x 0.81mm |
Tab Thickness | 6.4mm |
Insulation | Uninsulated |
Contact Material | Brass |
Overall Length | 8.7mm |