- RS Stock No.:
- 212-7334
- Mfr. Part No.:
- 2967468
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
SGD62.406
(exc. GST)
SGD68.023
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD62.406 | SGD624.06 |
*price indicative |
- RS Stock No.:
- 212-7334
- Mfr. Part No.:
- 2967468
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay.
Slim design
Efficient connection to system cabling using V8 adapter
RT III sealed solid-state relay
High switching power
Zero voltage switch at AC Output
Functional plug-in bridges
Efficient connection to system cabling using V8 adapter
RT III sealed solid-state relay
High switching power
Zero voltage switch at AC Output
Functional plug-in bridges
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Maximum Load Voltage | 72 V dc |
Minimum Load Voltage | 48 V dc |
Series | PLC-OSC |
Range | PLC |
Manufacturer Part No. | 2967468 |