- RS Stock No.:
- 212-7318
- Mfr. Part No.:
- 2904631
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
SGD47.272
(exc. GST)
SGD51.526
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD47.272 | SGD472.72 |
*price indicative |
- RS Stock No.:
- 212-7318
- Mfr. Part No.:
- 2904631
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact PLC-INTERFACE for output functions, consisting of PLC-BSC.../ACT basic terminal block with screw connection and integrated miniature solid-state relay.
Mounting on DIN rail NS 35/7,5
1 N/O contact
Input:24 V DC
Output: 24 - 253 V AC/2.4 A
1 N/O contact
Input:24 V DC
Output: 24 - 253 V AC/2.4 A
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 10 mA |
Mounting Type | DIN Rail |
Maximum Load Voltage | 28.8 V dc |
Minimum Load Voltage | 19.2 V dc |
Series | PLC-OSC |
Range | PLC |
Manufacturer Part No. | 2904631 |