- RS Stock No.:
- 212-7299
- Mfr. Part No.:
- 2900354
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
SGD43.826
(exc. GST)
SGD47.77
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD43.826 | SGD438.26 |
*price indicative |
- RS Stock No.:
- 212-7299
- Mfr. Part No.:
- 2900354
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay.
DIN rail NS 35/7,5
1 N/O contact
Input: 60 V DC
Output: 3 - 48 V DC/100 mA
1 N/O contact
Input: 60 V DC
Output: 3 - 48 V DC/100 mA
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Maximum Load Voltage | 60 V dc |
Series | PLC-OPT |
Range | PLC |
Manufacturer Part No. | 2900354 |