Phoenix Contact PLC-OPT Series Solid State Interface Relay, 121 V dc, 132 V ac Control, 3 mA Load, DIN Rail Mount
- RS Stock No.:
- 207-3365
- Mfr. Part No.:
- 2908174
- Manufacturer:
- Phoenix Contact
10 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD46.626
(exc. GST)
SGD50.822
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD46.626 | SGD466.26 |
*price indicative |
- RS Stock No.:
- 207-3365
- Mfr. Part No.:
- 2908174
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Plug-in high-power relay with power contacts. It is specifically use for switching high DC loads.
1 N/O contact
blowout magnet
coil voltage: 48 V DC
blowout magnet
coil voltage: 48 V DC
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 121 V dc, 132 V ac |
Maximum Load Current | 3 mA |
Mounting Type | DIN Rail |
Maximum Load Voltage | 30 V dc |
Minimum Control Voltage | 88 V dc, 96 V ac |
Control Voltage Range | 96 → 132 V ac; 88 → 121 V dc |
Switching Type | AC/DC |
Contact Configuration | SPST |
Load Voltage Range | 5 → 30V dc |
Minimum Load Voltage | 5 V dc |
Terminal Type | Push In |
Series | PLC-OPT |
Output Device | PLC |
Maximum Turn On Time | 6ms |
Range | PLC |
Manufacturer Part No. | 2908174 |