The SMC VXZ series is a 2 port, pilot operated solenoid valve which is capable of operating at higher differential pressures by maintaining a zero differential pressure on the seat. These valve are reliable, have a low power consumption and long life.
Brass body Flame resistant moulded coil Compact & lightweight Long life Low power consumption DIN plug connection Temperature range; -10°C to 100°C depending on valve choice
Attribute
Value
Supply Voltage
24 V dc
Number of Ports
2
Connection Size
3/4in
Connection
3/4 in NPT Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Oil, Water
Type
2/2
Orifice Diameter
20mm
Series
VXZ22
Body Material
Brass
Maximum Working Pressure
0.7 (DC) MPa, 1 (AC) MPa
Operating Temperature Range
-10 → +60 °C
Thread Standard or Connection Type
NPT
Minimum Operating Temperature
-10°C
Connection Gender
Female
Maximum Operating Temperature
+60°C
Cookies affect the service we can offer you
Our website uses cookies and similar technologies to provide you with a better service while browsing and placing orders, and to personalise the content you see. You can read our cookie policy for more information.
These cookies make our website work. This includes product images and videos, functionality for the basket, logging in, remembering your username, registration and My Account.
We use optimisation cookies to test new features and designs on our website. The information collected helps us improve our website and our customers' experience.
These cookies are used to understand the performance and relevancy of our adverts, to provide you with personalised adverts on other websites and social media, to track when you have arrived at our site from a recognised third-party affiliate website, and to track if you made a purchase based on the adverts we displayed to you.
These cookies enable us to provide personalised product and content recommendations, to make the browsing experience more relevant to you.
These cookies are used to offer customer surveys and feedback, to improve search results, and to allow you to share content from our website on social media.
These cookies help us improve our website by collecting and reporting information on how you use it.