- RS Stock No.:
- 167-005
- Mfr. Part No.:
- VXD2140-04F-JDR1
- Manufacturer:
- SMC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 167-005
- Mfr. Part No.:
- VXD2140-04F-JDR1
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
VXD Two Port Pilot Operated Solenoid Valve
Pilot operated 2 port process solenoid valve for air, gas, water & oil
Class B and Class H Coil
Low power consumption
IP65 coil enclosure
DIN plug connection
Body material: brass
Low power consumption
IP65 coil enclosure
DIN plug connection
Body material: brass
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air, Oil, Water |
Type | 2/2 |
Orifice Diameter | 15mm |
Series | VXD21 |
Body Material | Brass |
Maximum Working Pressure | 1.5 MPa |
Operating Temperature Range | -10 → +60 °C |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |