The amGardpro from Fortress Interlocks is a safety gate switch designed for safeguarding hazardous machinery. It incorporates a proAM head and handle actuator with a proLok solenoid controlled standard body.
proAM Head & Handle Actuator
Heavy duty handle unit Operating handle can be rotated in 45° increments 4 position fixing at 90° increments allowing on site handing change Allows for guard misalignment Turning motion holds door closed preventing nuisance trips Extremely high retention force when used in locking applications - 10,000N Can be fitted with lock-out devices for additional safety
proLok Standard Solenoid Controlled Body
Power to unlock (the recommended set-up for most machine guarding applications) Special key driven override facility included to unlock the unit in the event of a power failure LED indicators for status identification Ideal for machines with run-down cycles To be used with safety relay and/or safety PLC control systems
Standards
EN ISO 13849-1, Category 4, PLe (SIL3). DIN VDE 0060 Part 206 & IEC 947-5-1.