- RS Stock No.:
- 764-2948
- Mfr. Part No.:
- T0053415699N
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 764-2948
- Mfr. Part No.:
- T0053415699N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
WD1 Power Unit
Microprocessor controlled power unit, developed for industrial production technology including repair and laboratory areas in a modern ergonomic design. Top temperature accuracy and optimised dynamic temperature behaviour when under stress is achieved by fast and precise measured recording in the closed control loop.
Features and Benefits
Big LCD display allows clear information display and simple handling
Three fixed temperatures can be assigned with the temperature buttons
The following settings are possible without any accessory unit:- custom designed calibration function, programmable temperature decrease, interlock functions, remote ID for ISO applications
For suitable soldering iron refer to stock nos. 292-1943
Three fixed temperatures can be assigned with the temperature buttons
The following settings are possible without any accessory unit:- custom designed calibration function, programmable temperature decrease, interlock functions, remote ID for ISO applications
For suitable soldering iron refer to stock nos. 292-1943
Additional Information
WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7912
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Soldering - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WD 1M |
Tasks Supported | Desoldering / Soldering |
Plug Type | Type F - Schuko plug |
Input Voltage | 230V |
Soldering Tip Temperature | +450°C |
Output Power | 150W |
Number of Outputs | 1 |
Display Type | LCD |
ESD Safe | Yes |