- RS Stock No.:
- 184-6616
- Mfr. Part No.:
- T0050102499
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 184-6616
- Mfr. Part No.:
- T0050102499
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
High performance active tip RT Pico for smallest micro components: 0402 down to 01005
Short tip-to-grip distance: Close working distance to the component for higher precision and maximum control
Reduces risk of damage to sensitive micro components and workpieces. No rework, lower total cost of ownership
Active tip technology: Fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer. No downtime, continuing workflow, excellent results
Digital tool for data storage: Motion activated usage sensor for energy control and data storage
Patented tip & grip design: Only soldering tip on the market which can be changed without a tool. 20% faster change than leading competitors
One intelligent platform: One station for all active tips & tools. WX platform meets all operational hand soldering needs
Reduces risk of damage to sensitive micro components and workpieces. No rework, lower total cost of ownership
Active tip technology: Fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer. No downtime, continuing workflow, excellent results
Digital tool for data storage: Motion activated usage sensor for energy control and data storage
Patented tip & grip design: Only soldering tip on the market which can be changed without a tool. 20% faster change than leading competitors
One intelligent platform: One station for all active tips & tools. WX platform meets all operational hand soldering needs
Specifications
Attribute | Value |
---|---|
Model Number | RTP 008 S MS |
Tip Shape | Screwdriver |
For Use With | WXPP MS |
Tip Size | 0.8 x 0.3 x 16.3 mm |
Tip Series | RT |